
C3216X5R1A107M160AC | |
|---|---|
DigiKey Part Number | 445-6007-2-ND - Tape & Reel (TR) 445-6007-1-ND - Cut Tape (CT) 445-6007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1A107M160AC |
Description | CAP CER 100UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1A107M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 50 | 11,36420 Kč | 568,21 Kč |
| 100 | 10,37720 Kč | 1 037,72 Kč |
| 500 | 8,70914 Kč | 4 354,57 Kč |
| 1 000 | 8,19321 Kč | 8 193,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,54668 Kč | 15 093,36 Kč |
| 4 000 | 7,20709 Kč | 28 828,36 Kč |
| 6 000 | 7,03696 Kč | 42 221,76 Kč |
| 10 000 | 6,84841 Kč | 68 484,10 Kč |
| 14 000 | 6,73812 Kč | 94 333,68 Kč |
| 20 000 | 6,63205 Kč | 132 641,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



