2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A222K085AM

DigiKey Part Number
445-6048-2-ND - Tape & Reel (TR)
445-6048-1-ND - Cut Tape (CT)
445-6048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A222K085AM
Description
CAP CER 2200PF 100V X7R 0805
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A222K085AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E222K085AMTDK1 462445-6057-1-ND3,57000 KčUpgrade
C0805X222K1RACTUKEMET2 537399-C0805X222K1RACTUCT-ND9,03000 KčDirect
KGF21BR72A222KTKYOCERA AVX3 928478-KGF21BR72A222KTCT-ND5,46000 KčDirect
C0805F222K2RACTUKEMET0399-C0805F222K2RACTUTR-ND1,62897 KčUpgrade
C0805X222K2RACTUKEMET0399-C0805X222K2RACTUTR-ND2,69184 KčUpgrade
In-Stock: 1 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,97400 Kč19,74 Kč
501,38580 Kč69,29 Kč
1001,20950 Kč120,95 Kč
5000,91048 Kč455,24 Kč
1 0000,81892 Kč818,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66212 Kč2 648,48 Kč
8 0000,61267 Kč4 901,36 Kč
12 0000,58791 Kč7 054,92 Kč
20 0000,56050 Kč11 210,00 Kč
28 0000,54448 Kč15 245,44 Kč
40 0000,52907 Kč21 162,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč