Direct
Direct
Upgrade
Upgrade

C0805X222K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X222K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X222K2RACTU |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F222K2RACTU | KEMET | 0 | 399-C0805F222K2RACTUTR-ND | 1,62897 Kč | Direct |
| CS0805KRX7RABB222 | YAGEO | 0 | CS0805KRX7RABB222-ND | 1,40503 Kč | Direct |
| C2012X7R2E222K085AM | TDK | 1 462 | 445-6057-1-ND | 3,57000 Kč | Upgrade |
| CS0805KRX7RYBB222 | YAGEO | 0 | CS0805KRX7RYBB222-ND | 1,38823 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,69184 Kč | 10 767,36 Kč |
| Unit Price without VAT: | 2,69184 Kč |
|---|---|
| Unit Price with VAT: | 3,25713 Kč |




