
C0805X222K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X222K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X222K1RACTUCT-ND - Cut Tape (CT) 399-C0805X222K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222K1RACTU |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A222K085AM | TDK | 1 990 | 445-6048-1-ND | 3,57000 Kč | Direct |
| KGF21BR72A222KT | KYOCERA AVX | 3 928 | 478-KGF21BR72A222KTCT-ND | 5,46000 Kč | Direct |
| C2012X7R2E222K085AM | TDK | 1 462 | 445-6057-1-ND | 3,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98540 Kč | 199,27 Kč |
| 100 | 3,55500 Kč | 355,50 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 000 | 2,60984 Kč | 2 609,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,27555 Kč | 9 102,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

