1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A102K085AM

DigiKey Part Number
445-6046-2-ND - Tape & Reel (TR)
445-6046-1-ND - Cut Tape (CT)
445-6046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A102K085AM
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A102K085AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2A102K085AETDK30 986445-173648-1-ND4,41000 KčDirect
C0805X102K1RACTUKEMET3 880399-C0805X102K1RACTUCT-ND9,03000 KčDirect
KGF21BR72A102KMKYOCERA AVX0478-KGF21BR72A102KMTR-ND0,92356 KčDirect
KGF21BR72A102KTKYOCERA AVX7 037478-KGF21BR72A102KTCT-ND4,83000 KčDirect
C0805F102K2RACTUKEMET1 559399-C0805F102K2RACTUCT-ND6,93000 KčUpgrade
In-Stock: 3 885
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,97400 Kč19,74 Kč
501,39420 Kč69,71 Kč
1001,21580 Kč121,58 Kč
5000,91552 Kč457,76 Kč
1 0000,82333 Kč823,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66585 Kč2 663,40 Kč
8 0000,61621 Kč4 929,68 Kč
12 0000,59136 Kč7 096,32 Kč
20 0000,56382 Kč11 276,40 Kč
28 0000,54773 Kč15 336,44 Kč
40 0000,53225 Kč21 290,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč