
KGF21BR72A102KT | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A102KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A102KTCT-ND - Cut Tape (CT) 478-KGF21BR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR72A102KT |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72A102KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,01160 Kč | 100,58 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,36110 Kč | 680,55 Kč |
| 1 000 | 1,23510 Kč | 1 235,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04633 Kč | 4 185,32 Kč |
| 8 000 | 0,97630 Kč | 7 810,40 Kč |
| 12 000 | 0,94122 Kč | 11 294,64 Kč |
| 20 000 | 0,90237 Kč | 18 047,40 Kč |
| 28 000 | 0,87967 Kč | 24 630,76 Kč |
| 40 000 | 0,85782 Kč | 34 312,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

