1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A102K085AE

DigiKey Part Number
445-173648-2-ND - Tape & Reel (TR)
445-173648-1-ND - Cut Tape (CT)
445-173648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A102K085AE
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A102K085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E102K085AETDK205445-173679-1-ND4,41000 KčUpgrade
CGA4F2X7R2A102K085AETDK437445-173649-1-ND4,83000 KčParametric Equivalent
0805Y1000102KXTKnowles Syfer1 7051608-1382-1-ND16,38000 KčDirect
C0805X102K1RACTUKEMET3 880399-C0805X102K1RACTUCT-ND9,03000 KčDirect
0805Y2000102KXTKnowles Syfer4 7101608-1387-1-ND16,80000 KčUpgrade
In-Stock: 30 986
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,49900 Kč24,99 Kč
501,78060 Kč89,03 Kč
1001,56230 Kč156,23 Kč
5001,19310 Kč596,55 Kč
1 0001,07909 Kč1 079,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,88286 Kč3 531,44 Kč
8 0000,82147 Kč6 571,76 Kč
12 0000,79073 Kč9 488,76 Kč
20 0000,75667 Kč15 133,40 Kč
28 0000,73677 Kč20 629,56 Kč
40 0000,71762 Kč28 704,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč