
0805Y1000102KXT | |
|---|---|
DigiKey Part Number | 1608-1382-2-ND - Tape & Reel (TR) 1608-1382-1-ND - Cut Tape (CT) 1608-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000102KXT |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000102KXT | Knowles Syfer | 4 710 | 1608-1387-1-ND | 16,80000 Kč | Upgrade |
| C0805X102K1RACTU | KEMET | 3 880 | 399-C0805X102K1RACTUCT-ND | 9,03000 Kč | Direct |
| C2012X7R2A102K085AE | TDK | 30 986 | 445-173648-1-ND | 4,41000 Kč | Direct |
| C0805X102K2RACTU | KEMET | 4 814 | 399-C0805X102K2RACTUCT-ND | 10,29000 Kč | Upgrade |
| C0805X102KARACTU | KEMET | 3 870 | 399-C0805X102KARACTUCT-ND | 13,86000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 50 | 7,83640 Kč | 391,82 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 500 | 5,85424 Kč | 2 927,12 Kč |
| 1 000 | 5,46893 Kč | 5 468,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99346 Kč | 14 980,38 Kč |
| 6 000 | 4,76077 Kč | 28 564,62 Kč |
| 9 000 | 4,64417 Kč | 41 797,53 Kč |
| 15 000 | 4,51493 Kč | 67 723,95 Kč |
| 21 000 | 4,43939 Kč | 93 227,19 Kč |
| 30 000 | 4,36669 Kč | 131 000,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

