1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y2000102KXT

DigiKey Part Number
1608-1387-2-ND - Tape & Reel (TR)
1608-1387-1-ND - Cut Tape (CT)
1608-1387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y2000102KXT
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X102KARACTUKEMET3 870399-C0805X102KARACTUCT-ND0,56000 KčUpgrade
C2012X7R2E102K085AETDK205445-173679-1-ND0,18000 KčUpgrade
CS0805KRX7RBBB102YAGEO387311-3593-1-ND0,29000 KčUpgrade
CS0805KRX7RYBB102YAGEO4 000311-3588-1-ND0,15000 KčUpgrade
In-Stock: 4 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,56200 Kč105,62 Kč
508,09680 Kč404,84 Kč
1007,33880 Kč733,88 Kč
5006,06044 Kč3 030,22 Kč
1 0005,66547 Kč5 665,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,17755 Kč15 532,65 Kč
6 0004,93870 Kč29 632,20 Kč
9 0004,81909 Kč43 371,81 Kč
15 0004,68649 Kč70 297,35 Kč
21 0004,60897 Kč96 788,37 Kč
30 0004,53438 Kč136 031,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč