
C2012X7R1H105M085AC | |
|---|---|
DigiKey Part Number | 445-14540-2-ND - Tape & Reel (TR) 445-14540-1-ND - Cut Tape (CT) 445-14540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H105M085AC |
Description | CAP CER 1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H105M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H105M125AB | TDK | 7 000 | 445-7548-1-ND | 7,35000 Kč | Direct |
| C2012X7R1H105K085AC | TDK | 40 844 | 445-14539-1-ND | 5,25000 Kč | Upgrade |
| C2012X7R1H105K125AB | TDK | 33 505 | 445-7547-1-ND | 5,67000 Kč | Upgrade |
| 08055C105MAT2A | KYOCERA AVX | 2 778 | 478-KGM21AR71H105MUCT-ND | 27,72000 Kč | Direct |
| C0805C105K5RACTU | KEMET | 185 760 | 399-C0805C105K5RACTUCT-ND | 17,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 1,90240 Kč | 190,24 Kč |
| 500 | 1,46776 Kč | 733,88 Kč |
| 1 000 | 1,33358 Kč | 1 333,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10051 Kč | 4 402,04 Kč |
| 8 000 | 1,02817 Kč | 8 225,36 Kč |
| 12 000 | 0,99195 Kč | 11 903,40 Kč |
| 20 000 | 0,95180 Kč | 19 036,00 Kč |
| 28 000 | 0,92834 Kč | 25 993,52 Kč |
| 40 000 | 0,90577 Kč | 36 230,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

