22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1C226M085AC

DigiKey Part Number
445-14374-2-ND - Tape & Reel (TR)
445-14374-1-ND - Cut Tape (CT)
445-14374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C226M085AC
Description
CAP CER 22UF 16V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C226M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C226M125ACTDK43 505445-7647-1-ND0,47000 KčDirect
C2012X5R1C226K125ACTDK532 328445-6797-1-ND0,55000 KčUpgrade
C2012X5R1E226M125ACTDK129 185445-9112-1-ND1,28000 KčUpgrade
C2012X5R1V226M125ACTDK290 253445-14428-1-ND0,50000 KčUpgrade
C2012X6S1C226M125ACTDK461 705445-14486-1-ND0,47000 KčSimilar
In-Stock: 9 051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,30700 Kč73,07 Kč
505,49720 Kč274,86 Kč
1004,93870 Kč493,87 Kč
5004,00138 Kč2 000,69 Kč
1 0003,71140 Kč3 711,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,18340 Kč12 733,60 Kč
8 0003,02657 Kč24 212,56 Kč
12 0002,94801 Kč35 376,12 Kč
20 0002,86093 Kč57 218,60 Kč
28 0002,81003 Kč78 680,84 Kč
40 0002,76105 Kč110 442,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč