
C2012X5R1A106K085AB | |
|---|---|
DigiKey Part Number | 445-7658-2-ND - Tape & Reel (TR) 445-7658-1-ND - Cut Tape (CT) 445-7658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A106K085AB |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A106K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C106K085AC | TDK | 397 094 | 445-7644-1-ND | 4,62000 Kč | Direct |
| C2012X5R1E106K085AC | TDK | 196 353 | 445-14387-1-ND | 11,97000 Kč | Upgrade |
| C2012X5R1E106K125AB | TDK | 0 | 445-5984-1-ND | 6,51000 Kč | Upgrade |
| C2012X5R1V106K085AC | TDK | 673 385 | 445-14417-1-ND | 9,66000 Kč | Upgrade |
| C2012X5R1V106K125AC | TDK | 240 859 | 445-14418-1-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 50 | 2,28880 Kč | 114,44 Kč |
| 100 | 2,01580 Kč | 201,58 Kč |
| 500 | 1,55974 Kč | 779,87 Kč |
| 1 000 | 1,41925 Kč | 1 419,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17426 Kč | 4 697,04 Kč |
| 8 000 | 1,09835 Kč | 8 786,80 Kč |
| 12 000 | 1,06033 Kč | 12 723,96 Kč |
| 20 000 | 1,01822 Kč | 20 364,40 Kč |
| 28 000 | 0,99360 Kč | 27 820,80 Kč |
| 40 000 | 0,96992 Kč | 38 796,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

