
C2012NP02A562J125AA | |
|---|---|
DigiKey Part Number | 445-15408-2-ND - Tape & Reel (TR) 445-15408-1-ND - Cut Tape (CT) 445-15408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A562J125AA |
Description | CAP CER 5600PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A562J125AA | TDK | 1 831 | 445-15277-1-ND | 4,83000 Kč | Direct |
| C2012C0G2E562J125AA | TDK | 20 422 | 445-15291-1-ND | 6,72000 Kč | Upgrade |
| C2012C0G2W562J125AA | TDK | 3 921 | 445-15335-1-ND | 7,77000 Kč | Upgrade |
| C2012C0G2W562K125AA | TDK | 4 059 | 445-15336-1-ND | 7,77000 Kč | Upgrade |
| CGA4J2NP02A562J125AA | TDK | 51 | 445-15558-1-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,35120 Kč | 167,56 Kč |
| 100 | 2,97960 Kč | 297,96 Kč |
| 500 | 2,35262 Kč | 1 176,31 Kč |
| 1 000 | 2,15943 Kč | 2 159,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94316 Kč | 3 886,32 Kč |
| 4 000 | 1,81612 Kč | 7 264,48 Kč |
| 6 000 | 1,75249 Kč | 10 514,94 Kč |
| 10 000 | 1,68198 Kč | 16 819,80 Kč |
| 14 000 | 1,64078 Kč | 22 970,92 Kč |
| 20 000 | 1,60114 Kč | 32 022,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

