
C2012NP02A102J060AA | |
|---|---|
DigiKey Part Number | 445-14351-2-ND - Tape & Reel (TR) 445-14351-1-ND - Cut Tape (CT) 445-14351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A102J060AA |
Description | CAP CER 1000PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A102J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A102J060AA | TDK | 30 369 | 445-2320-1-ND | 2,73000 Kč | Direct |
| C2012C0G2W102J060AA | TDK | 6 540 | 445-15299-1-ND | 5,46000 Kč | Upgrade |
| C2012C0G2W102K060AA | TDK | 5 397 | 445-15300-1-ND | 5,46000 Kč | Upgrade |
| C2012NP02W102J060AA | TDK | 15 582 | 445-172513-1-ND | 10,08000 Kč | Upgrade |
| CGA4C2NP02A102J060AA | TDK | 17 242 | 445-12617-1-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,45300 Kč | 72,65 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,95876 Kč | 479,38 Kč |
| 1 000 | 0,86302 Kč | 863,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69950 Kč | 2 798,00 Kč |
| 8 000 | 0,64795 Kč | 5 183,60 Kč |
| 12 000 | 0,62215 Kč | 7 465,80 Kč |
| 20 000 | 0,59357 Kč | 11 871,40 Kč |
| 28 000 | 0,57687 Kč | 16 152,36 Kč |
| 40 000 | 0,56080 Kč | 22 432,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

