5600 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2W562K125AA

DigiKey Part Number
445-15336-2-ND - Tape & Reel (TR)
445-15336-1-ND - Cut Tape (CT)
445-15336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W562K125AA
Description
CAP CER 5600PF 450V C0G 0805
Customer Reference
Detailed Description
5600 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W562K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2W562J125AATDK3 921445-15335-1-ND7,77000 KčDirect
C2012NP02W562J125AATDK0445-172522-1-ND10,08000 KčUpgrade
0805J5000562JXTKnowles Syfer00805J5000562JXT-ND5,01383 KčSimilar
0805J5000562KXTKnowles Syfer00805J5000562KXT-ND5,01383 KčSimilar
0805J6300562JXTKnowles Syfer00805J6300562JXT-ND5,01383 KčSimilar
In-Stock: 4 059
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,55700 Kč45,57 Kč
503,35120 Kč167,56 Kč
1002,97960 Kč297,96 Kč
5002,35262 Kč1 176,31 Kč
1 0002,15943 Kč2 159,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,94316 Kč3 886,32 Kč
4 0001,81612 Kč7 264,48 Kč
6 0001,75249 Kč10 514,94 Kč
10 0001,68198 Kč16 819,80 Kč
14 0001,64078 Kč22 970,92 Kč
20 0001,60114 Kč32 022,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč