Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

0805J5000562KXT | |
|---|---|
DigiKey Part Number | 0805J5000562KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J5000562KXT |
Description | CAP CER 5600PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000562KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000562JXT | Knowles Syfer | 0 | 0805J5000562JXT-ND | 5,01383 Kč | Upgrade |
| 0805J6300562JXT | Knowles Syfer | 0 | 0805J6300562JXT-ND | 5,01383 Kč | Upgrade |
| 0805J6300562KXT | Knowles Syfer | 0 | 0805J6300562KXT-ND | 5,01383 Kč | Upgrade |
| 0805J5000562KDT | Knowles Syfer | 0 | 0805J5000562KDT-ND | 6,51456 Kč | Parametric Equivalent |
| 0805Y5000562KDT | Knowles Syfer | 0 | 0805Y5000562KDT-ND | 7,34566 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,01383 Kč | 15 041,49 Kč |
| Unit Price without VAT: | 5,01383 Kč |
|---|---|
| Unit Price with VAT: | 6,06673 Kč |




