2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2E222J125AA

DigiKey Part Number
445-2327-2-ND - Tape & Reel (TR)
445-2327-1-ND - Cut Tape (CT)
445-2327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E222J125AA
Description
CAP CER 2200PF 250V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E222J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,41500 Kč24,15 Kč
501,71760 Kč85,88 Kč
1001,50560 Kč150,56 Kč
5001,14692 Kč573,46 Kč
1 0001,03667 Kč1 036,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,91898 Kč1 837,96 Kč
4 0000,84659 Kč3 386,36 Kč
6 0000,81038 Kč4 862,28 Kč
10 0000,77029 Kč7 702,90 Kč
14 0000,74685 Kč10 455,90 Kč
20 0000,72432 Kč14 486,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč