0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S2A104M080AB

DigiKey Part Number
445-5202-2-ND - Tape & Reel (TR)
445-5202-1-ND - Cut Tape (CT)
445-5202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S2A104M080AB
Description
CAP CER 0.1UF 100V X7S 0603
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S2A104M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7S2A104K080ABTDK1 397 056445-5201-1-ND3,15000 KčUpgrade
06031C104KAT2AKYOCERA AVX231 501478-10047-1-ND2,73000 KčUpgrade
CC0603KRX7R0BB104YAGEO2 261 281311-1523-1-ND3,15000 KčUpgrade
GRM188R72A104MA35DMurata Electronics114 375490-16327-1-ND3,15000 KčUpgrade
In-Stock: 62 706
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,86900 Kč18,69 Kč
501,31860 Kč65,93 Kč
1001,14650 Kč114,65 Kč
5000,86176 Kč430,88 Kč
1 0000,77420 Kč774,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,62443 Kč2 497,72 Kč
8 0000,57716 Kč4 617,28 Kč
12 0000,55347 Kč6 641,64 Kč
20 0000,52725 Kč10 545,00 Kč
28 0000,51192 Kč14 333,76 Kč
40 0000,49719 Kč19 887,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč