0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C104KAT2A

DigiKey Part Number
478-10047-2-ND - Tape & Reel (TR)
478-10047-1-ND - Cut Tape (CT)
478-10047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C104KAT2A
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C104KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,80600 Kč18,06 Kč
501,26400 Kč63,20 Kč
1001,10030 Kč110,03 Kč
5000,82438 Kč412,19 Kč
1 0000,73997 Kč739,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,61351 Kč2 454,04 Kč
8 0000,56661 Kč4 532,88 Kč
12 0000,54315 Kč6 517,80 Kč
20 0000,51715 Kč10 343,00 Kč
28 0000,50196 Kč14 054,88 Kč
40 0000,48735 Kč19 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč