
C1608X7S2A104M080AB | |
|---|---|
DigiKey Part Number | 445-5202-2-ND - Tape & Reel (TR) 445-5202-1-ND - Cut Tape (CT) 445-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S2A104M080AB |
Description | CAP CER 0.1UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S2A104M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S2A104K080AB | TDK | 1 397 056 | 445-5201-1-ND | 3,15000 Kč | Upgrade |
| 06031C104KAT2A | KYOCERA AVX | 231 501 | 478-10047-1-ND | 2,73000 Kč | Upgrade |
| CC0603KRX7R0BB104 | YAGEO | 2 260 848 | 311-1523-1-ND | 3,15000 Kč | Upgrade |
| GRM188R72A104MA35D | Murata Electronics | 114 375 | 490-16327-1-ND | 3,15000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 50 | 1,31860 Kč | 65,93 Kč |
| 100 | 1,14650 Kč | 114,65 Kč |
| 500 | 0,86176 Kč | 430,88 Kč |
| 1 000 | 0,77420 Kč | 774,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62443 Kč | 2 497,72 Kč |
| 8 000 | 0,57716 Kč | 4 617,28 Kč |
| 12 000 | 0,55347 Kč | 6 641,64 Kč |
| 20 000 | 0,52725 Kč | 10 545,00 Kč |
| 28 000 | 0,51192 Kč | 14 333,76 Kč |
| 40 000 | 0,49719 Kč | 19 887,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

