1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1A105K080AC

DigiKey Part Number
445-5138-2-ND - Tape & Reel (TR)
445-5138-1-ND - Cut Tape (CT)
445-5138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1A105K080AC
Description
CAP CER 1UF 10V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1A105K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1C105K080ACTDK560 991445-1604-1-ND2,52000 KčUpgrade
C1608X7R1E105K080ABTDK294 061445-5956-1-ND3,78000 KčUpgrade
C1608X7R1V105K080ACTDK368 208445-7414-1-ND4,83000 KčUpgrade
CGJ3E2X7R1A105K080AATDK1 963445-8140-1-ND4,83000 KčUpgrade
0603ZC105KAT2AKYOCERA AVX150 725478-KGM15BR71A105KTCT-ND3,78000 KčDirect
In-Stock: 212 568
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,28100 Kč12,81 Kč
500,89040 Kč44,52 Kč
1000,76850 Kč76,85 Kč
5000,56568 Kč282,84 Kč
1 0000,50353 Kč503,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39854 Kč1 594,16 Kč
8 0000,36502 Kč2 920,16 Kč
12 0000,34823 Kč4 178,76 Kč
20 0000,32966 Kč6 593,20 Kč
28 0000,31879 Kč8 926,12 Kč
40 0000,30836 Kč12 334,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč