
CGJ3E2X7R1A105K080AA | |
|---|---|
DigiKey Part Number | 445-8140-2-ND - Tape & Reel (TR) 445-8140-1-ND - Cut Tape (CT) 445-8140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1A105K080AA |
Description | CAP CER 1UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1A105K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1C105K080AC | TDK | 1 159 309 | 445-12539-1-ND | 2,31000 Kč | MFR Recommended |
| CGA3E1X7R1E105K080AC | TDK | 784 116 | 445-6931-1-ND | 3,36000 Kč | MFR Recommended |
| CGJ3E3X7R1C105K080AB | TDK | 2 238 | 445-13345-1-ND | 7,56000 Kč | Upgrade |
| C0402T104K8RBCTU | KEMET | 0 | 399-C0402T104K8RBCTUTR-ND | 6,41434 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,98640 Kč | 99,32 Kč |
| 100 | 1,74700 Kč | 174,70 Kč |
| 500 | 1,34346 Kč | 671,73 Kč |
| 1 000 | 1,21935 Kč | 1 219,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 50 | 2,02840 Kč | 101,42 Kč |
| 100 | 1,77220 Kč | 177,22 Kč |
| 500 | 1,33338 Kč | 666,69 Kč |
| 1 000 | 1,19689 Kč | 1 196,89 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

