1000 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2E102K080AA

DigiKey Part Number
445-15237-2-ND - Tape & Reel (TR)
445-15237-1-ND - Cut Tape (CT)
445-15237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E102K080AA
Description
CAP CER 1000PF 250V C0G 0603
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E102K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2E102J080AATDK183 601445-15236-1-ND3,78000 KčDirect
C1608NP02E102J080AATDK4 838445-172496-1-ND5,88000 KčUpgrade
C0603C102JAGACTUKEMET274 097399-11877-1-ND6,72000 KčUpgrade
0603J2500102JXTKnowles Syfer00603J2500102JXT-ND3,78148 KčSimilar
0603J2500102KXTKnowles Syfer00603J2500102KXT-ND3,78148 KčSimilar
In-Stock: 4 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,33100 Kč23,31 Kč
501,65880 Kč82,94 Kč
1001,45310 Kč145,31 Kč
5001,10492 Kč552,46 Kč
1 0000,99803 Kč998,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,81383 Kč3 255,32 Kč
8 0000,75603 Kč6 048,24 Kč
12 0000,72713 Kč8 725,56 Kč
20 0000,69509 Kč13 901,80 Kč
28 0000,67637 Kč18 938,36 Kč
40 0000,65836 Kč26 334,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč