


C1608C0G1H472J080AA | |
|---|---|
DigiKey Part Number | 445-7400-2-ND - Tape & Reel (TR) 445-7400-1-ND - Cut Tape (CT) 445-7400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H472J080AA |
Description | CAP CER 4700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H472J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,14692 Kč | 573,46 Kč |
| 1 000 | 1,03667 Kč | 1 036,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84659 Kč | 3 386,36 Kč |
| 8 000 | 0,78711 Kč | 6 296,88 Kč |
| 12 000 | 0,75731 Kč | 9 087,72 Kč |
| 20 000 | 0,72432 Kč | 14 486,40 Kč |
| 28 000 | 0,70503 Kč | 19 740,84 Kč |
| 40 000 | 0,68648 Kč | 27 459,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



