22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H220F080AA

DigiKey Part Number
445-5366-2-ND - Tape & Reel (TR)
445-5366-1-ND - Cut Tape (CT)
445-5366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H220F080AA
Description
CAP CER 22PF 50V C0G 0603
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H220F080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C220F5GACTUKEMET2 114399-C0603C220F5GACTUCT-ND19,81000 KčDirect
KGM15ACG1H220FTKYOCERA AVX12 227478-KGM15ACG1H220FTCT-ND8,76000 KčDirect
C0603C220F1GACTUKEMET2 509399-C0603C220F1GACTUCT-ND21,90000 KčUpgrade
KGM15ACG2A220FTKYOCERA AVX1 993478-KGM15ACG2A220FTCT-ND8,76000 KčUpgrade
In-Stock: 11 390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,06600 Kč30,66 Kč
502,19820 Kč109,91 Kč
1001,93750 Kč193,75 Kč
5001,49700 Kč748,50 Kč
1 0001,36103 Kč1 361,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,12453 Kč4 498,12 Kč
8 0001,05112 Kč8 408,96 Kč
12 0001,01438 Kč12 172,56 Kč
20 0000,97365 Kč19 473,00 Kč
28 0000,94986 Kč26 596,08 Kč
40 0000,92696 Kč37 078,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč