100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H101G080AA

DigiKey Part Number
445-5374-2-ND - Tape & Reel (TR)
445-5374-1-ND - Cut Tape (CT)
445-5374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H101G080AA
Description
CAP CER 100PF 50V C0G 0603
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H101G080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H101F080AATDK34 176445-5368-1-ND6,05000 KčUpgrade
C1608C0G2A101F080AATDK6 113445-5378-1-ND7,72000 KčUpgrade
C1608C0G2A101G080AATDK2 165445-5380-1-ND5,84000 KčUpgrade
C0603C101G5GACTUKEMET4 475399-C0603C101G5GACTUCT-ND12,10000 KčDirect
C0603C101G5GALTUKEMET0399-C0603C101G5GALTUTR-ND4,86752 KčDirect
In-Stock: 2 313
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,73200 Kč27,32 Kč
501,95620 Kč97,81 Kč
1001,72060 Kč172,06 Kč
5001,32016 Kč660,08 Kč
1 0001,19711 Kč1 197,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,98391 Kč3 935,64 Kč
8 0000,91743 Kč7 339,44 Kč
12 0000,88415 Kč10 609,80 Kč
20 0000,84729 Kč16 945,80 Kč
28 0000,82574 Kč23 120,72 Kč
40 0000,80502 Kč32 200,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč