
C1005X5R1V104M050BB | |
|---|---|
DigiKey Part Number | 445-7385-2-ND - Tape & Reel (TR) 445-7385-1-ND - Cut Tape (CT) 445-7385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V104M050BB |
Description | CAP CER 0.1UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V104M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1H104K050BB | TDK | 608 442 | 445-5942-1-ND | 2,09000 Kč | Upgrade |
| C1005X5R1H104M050BB | TDK | 9 571 | 445-5943-1-ND | 2,09000 Kč | Upgrade |
| C1005X5R1V104K050BB | TDK | 496 741 | 445-7384-1-ND | 2,09000 Kč | Upgrade |
| C1005X7R1H104K050BB | TDK | 228 305 | 445-5932-1-ND | 2,09000 Kč | Upgrade |
| C1005X7R1H104M050BB | TDK | 288 535 | 445-5933-1-ND | 2,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,16800 Kč | 11,68 Kč |
| 50 | 0,79660 Kč | 39,83 Kč |
| 100 | 0,68610 Kč | 68,61 Kč |
| 500 | 0,50262 Kč | 251,31 Kč |
| 1 000 | 0,44610 Kč | 446,10 Kč |
| 2 500 | 0,38666 Kč | 966,65 Kč |
| 5 000 | 0,35091 Kč | 1 754,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31237 Kč | 3 123,70 Kč |
| 20 000 | 0,28893 Kč | 5 778,60 Kč |
| 30 000 | 0,27720 Kč | 8 316,00 Kč |
| 50 000 | 0,26421 Kč | 13 210,50 Kč |
| 70 000 | 0,25661 Kč | 17 962,70 Kč |
| 100 000 | 0,24930 Kč | 24 930,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

