0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
C Series 0402

C1005X5R1A104K050BA

DigiKey Part Number
445-1265-2-ND - Tape & Reel (TR)
445-1265-1-ND - Cut Tape (CT)
445-1265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A104K050BA
Description
CAP CER 0.1UF 10V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A104K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1C104K050BATDK14 890445-4970-1-ND2,10000 KčUpgrade
C1005X5R1E104K050BCTDK7 996445-4964-1-ND2,10000 KčUpgrade
C1005X5R1H104K050BBTDK860 652445-5942-1-ND2,10000 KčUpgrade
C1005X5R1V104K050BBTDK508 521445-7384-1-ND2,10000 KčUpgrade
C1005X7R1A104K050BBTDK95 673445-4958-1-ND2,10000 KčUpgrade
In-Stock: 327 659
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
500,50400 Kč25,20 Kč
1000,43050 Kč43,05 Kč
5000,30742 Kč153,71 Kč
1 0000,27003 Kč270,03 Kč
2 5000,23056 Kč576,40 Kč
5 0000,20683 Kč1 034,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18203 Kč1 820,30 Kč
20 0000,16651 Kč3 330,20 Kč
30 0000,15875 Kč4 762,50 Kč
50 0000,15014 Kč7 507,00 Kč
70 0000,14512 Kč10 158,40 Kč
100 0000,14028 Kč14 028,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč