
C1005NP01H121J050BA | |
|---|---|
DigiKey Part Number | 445-13787-2-ND - Tape & Reel (TR) 445-13787-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H121J050BA |
Description | CAP CER 120PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H121J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU025A121JA72A | KYOCERA AVX | 0 | AU025A121JA72A-ND | 22,31038 Kč | Direct |
| C0402C121J5GACTU | KEMET | 54 610 | 399-C0402C121J5GACTUCT-ND | 2,10000 Kč | Direct |
| CL05C121JB5NNNC | Samsung Electro-Mechanics | 0 | 1276-1640-2-ND | 0,07283 Kč | Direct |
| GRM1555C1H121JA01D | Murata Electronics | 97 870 | 490-1292-1-ND | 2,10000 Kč | Direct |
| GRM1555C1H121JA01J | Murata Electronics | 38 522 | 490-GRM1555C1H121JA01JCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,84840 Kč | 42,42 Kč |
| 100 | 0,73280 Kč | 73,28 Kč |
| 500 | 0,53922 Kč | 269,61 Kč |
| 1 000 | 0,47959 Kč | 479,59 Kč |
| 2 500 | 0,41685 Kč | 1 042,12 Kč |
| 5 000 | 0,37914 Kč | 1 895,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32604 Kč | 3 260,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

