120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H121JA01D

DigiKey Part Number
490-1292-2-ND - Tape & Reel (TR)
490-1292-1-ND - Cut Tape (CT)
490-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H121JA01D
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H121JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
500,44520 Kč22,26 Kč
1000,38010 Kč38,01 Kč
5000,26920 Kč134,60 Kč
1 0000,23560 Kč235,60 Kč
2 5000,20040 Kč501,00 Kč
5 0000,17928 Kč896,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15730 Kč1 573,00 Kč
20 0000,14344 Kč2 868,80 Kč
30 0000,13650 Kč4 095,00 Kč
50 0000,12883 Kč6 441,50 Kč
70 0000,12434 Kč8 703,80 Kč
100 0000,12003 Kč12 003,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč