
C0402C121J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C121J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C121J5GACTUCT-ND - Cut Tape (CT) 399-C0402C121J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121J5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,44520 Kč | 22,26 Kč |
| 100 | 0,38010 Kč | 38,01 Kč |
| 500 | 0,26920 Kč | 134,60 Kč |
| 1 000 | 0,23560 Kč | 235,60 Kč |
| 2 500 | 0,20040 Kč | 501,00 Kč |
| 5 000 | 0,17928 Kč | 896,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16192 Kč | 1 619,20 Kč |
| 20 000 | 0,14766 Kč | 2 953,20 Kč |
| 30 000 | 0,14052 Kč | 4 215,60 Kč |
| 50 000 | 0,13262 Kč | 6 631,00 Kč |
| 70 000 | 0,12800 Kč | 8 960,00 Kč |
| 100 000 | 0,12356 Kč | 12 356,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


