Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X3340C011 | |
|---|---|
DigiKey Part Number | 495-B88269X3340C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3340C011 |
Description | HVC43 / 200A / 750VDC / 24V COIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 250 mA |
Contact Rating (Current) 200 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
Features Sealed - Hermetically |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X2110C011 | TDK | 17 | 495-B88269X2110C011-ND | 2 831,97000 Kč | Parametric Equivalent |
| B88269X2240C011 | TDK | 2 | 495-B88269X2240C011-ND | 3 012,79000 Kč | Parametric Equivalent |
| B88269X2260C011 | TDK | 9 | 495-B88269X2260C011-ND | 3 234,48000 Kč | Parametric Equivalent |
| B88269X2390C011 | TDK | 125 | 495-B88269X2390C011-ND | 3 104,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 257,61000 Kč | 2 257,61 Kč |
| 10 | 2 010,24100 Kč | 20 102,41 Kč |
| 25 | 1 919,38160 Kč | 47 984,54 Kč |
| 50 | 1 853,35740 Kč | 92 667,87 Kč |
| 100 | 1 789,57080 Kč | 178 957,08 Kč |
| Unit Price without VAT: | 2 257,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 731,70810 Kč |





