
B88269X2260C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2260C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2260C011 |
Description | HVC200A-24SE / 200A 24V DUAL COI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2260C011 Models |
Category | Features Sealed - Hermetically |
Manufacturer TDK | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Contact Material Copper Alloy |
Coil Voltage 24VDC | Coil Current 166.7 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 4W |
Contact Rating (Current) 200 A | Coil Resistance 144Ohms |
Switching Voltage 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 234,48000 Kč | 3 234,48 Kč |
| 10 | 2 880,08200 Kč | 28 800,82 Kč |
| 25 | 2 749,86440 Kč | 68 746,61 Kč |
| 50 | 2 655,24300 Kč | 132 762,15 Kč |
| Unit Price without VAT: | 3 234,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 913,72080 Kč |

