
B88269X2390C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2390C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2390C011 |
Description | GFC RELAY CONTACTOR 24V 200A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2390C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 24VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 250 mA |
Contact Rating (Current) 200 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
Features Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 104,97000 Kč | 3 104,97 Kč |
| 10 | 2 764,66800 Kč | 27 646,68 Kč |
| 25 | 2 639,68880 Kč | 65 992,22 Kč |
| 50 | 2 548,85500 Kč | 127 442,75 Kč |
| Unit Price without VAT: | 3 104,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 757,01370 Kč |


