Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X3220C011

DigiKey Part Number
495-B88269X3220C011-ND
Manufacturer
Manufacturer Product Number
B88269X3220C011
Description
HVC43 / 200A / 1000VDC /12V COIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X3220C011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
1000VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Contact Material
Copper Alloy
Operate Time
30 ms
Release Time
15 ms
Coil Current
500 mA
Coil Power
6W
Coil Resistance
24Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 273,03000 Kč2 273,03 Kč
102 023,97600 Kč20 239,76 Kč
251 932,49640 Kč48 312,41 Kč
501 866,02080 Kč93 301,04 Kč
1001 801,79850 Kč180 179,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 273,03000 Kč
Unit Price with VAT:2 750,36630 Kč