
B88069X4231S102 | |
|---|---|
DigiKey Part Number | 495-5871-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4231S102 |
Description | GDT 3000V 2KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 2000A (2kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4231S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 5 | 28,30600 Kč | 141,53 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 50 | 21,67420 Kč | 1 083,71 Kč |
| 100 | 19,99850 Kč | 1 999,85 Kč |
| 300 | 17,59213 Kč | 5 277,64 Kč |
| 500 | 16,56952 Kč | 8 284,76 Kč |
| 1 000 | 15,27038 Kč | 15 270,38 Kč |
| 5 000 | 13,09750 Kč | 65 487,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











