47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 250mA DCR 2.4Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82791H2251N020

DigiKey Part Number
495-5762-ND
Manufacturer
Manufacturer Product Number
B82791H2251N020
Description
CMC 47MH 250MA 2LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 250mA DCR 2.4Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82791H2251N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
2.4Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.602" L x 0.291" W (15.30mm x 7.40mm)
Height (Max)
0.693" (17.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1045,56600 Kč455,66 Kč
2542,15560 Kč1 053,89 Kč
5039,74080 Kč1 987,04 Kč
20035,33335 Kč7 066,67 Kč
40033,31963 Kč13 327,85 Kč
60032,19588 Kč19 317,53 Kč
1 00030,83598 Kč30 835,98 Kč
2 60030,64400 Kč79 674,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč