
B82732R2701B030 | |
|---|---|
DigiKey Part Number | 495-2781-ND |
Manufacturer | |
Manufacturer Product Number | B82732R2701B030 |
Description | CMC 39MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.1Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732R2701B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1.1Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.650" W (24.00mm x 16.50mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 35,37760 Kč | 884,44 Kč |
| 50 | 33,35740 Kč | 1 667,87 Kč |
| 100 | 31,45290 Kč | 3 145,29 Kč |
| 250 | 29,10072 Kč | 7 275,18 Kč |
| 640 | 26,87481 Kč | 17 199,88 Kč |
| 1 280 | 25,34573 Kč | 32 442,53 Kč |
| 2 560 | 25,22565 Kč | 64 577,66 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











