


AB-1.8432MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9009-ND |
Manufacturer | |
Manufacturer Product Number | AB-1.8432MHZ-B2 |
Description | CRYSTAL 1.8432MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±20ppm Crystal 18pF 750 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 750 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 1.8432 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±100ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 26,04900 Kč | 260,49 Kč |
| 25 | 24,64280 Kč | 616,07 Kč |
| 50 | 23,62100 Kč | 1 181,05 Kč |
| 100 | 22,64490 Kč | 2 264,49 Kč |
| 250 | 21,41528 Kč | 5 353,82 Kč |
| 500 | 20,52974 Kč | 10 264,87 Kč |
| 1 000 | 19,68113 Kč | 19 681,13 Kč |
| 3 000 | 18,40880 Kč | 55 226,40 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



