
MCF5270VM100 | |
|---|---|
DigiKey Part Number | MCF5270VM100-ND |
Manufacturer | |
Manufacturer Product Number | MCF5270VM100 |
Description | IC MCU 32BIT ROMLESS 196MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF527x Microcontroller IC 32-Bit 100MHz ROMless 196-LBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | MCF5270VM100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 61 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 1.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LBGA (15x15) | |
Package / Case | 196-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,78000 Kč | 811,78 Kč |
| 10 | 660,26100 Kč | 6 602,61 Kč |
| 25 | 622,44800 Kč | 15 561,20 Kč |
| 100 | 580,88240 Kč | 58 088,24 Kč |
| 250 | 561,07076 Kč | 140 267,69 Kč |
| Unit Price without VAT: | 811,78000 Kč |
|---|---|
| Unit Price with VAT: | 982,25380 Kč |














