2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 950mA DCR 410mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82730G3951A020

DigiKey Part Number
495-75375-ND
Manufacturer
Manufacturer Product Number
B82730G3951A020
Description
CMC 2.2MH 950MA 2LN TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 950mA DCR 410mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82730G3951A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
950mA
DC Resistance (DCR) (Max)
410mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.650" L x 0.591" W (16.50mm x 15.00mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1028,68300 Kč286,83 Kč
2526,53320 Kč663,33 Kč
5025,01280 Kč1 250,64 Kč
10023,58500 Kč2 358,50 Kč
25021,82112 Kč5 455,28 Kč
70419,98896 Kč14 072,23 Kč
1 40818,85077 Kč26 541,88 Kč
2 81618,32076 Kč51 591,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč