


SR203-TP | |
|---|---|
DigiKey Part Number | SR203-TPTR-ND - Tape & Reel (TR) SR203-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR203-TP |
Description | DIODE SCHOTTKY 30V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 30 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,34380 Kč | 2 343,80 Kč |
| 2 000 | 2,09749 Kč | 4 194,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83056 Kč | 9 152,80 Kč |
| 10 000 | 1,66539 Kč | 16 653,90 Kč |
| 15 000 | 1,58118 Kč | 23 717,70 Kč |
| 25 000 | 1,48654 Kč | 37 163,50 Kč |
| 35 000 | 1,43049 Kč | 50 067,15 Kč |
| 50 000 | 1,37601 Kč | 68 800,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |








