430 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVQ275K20BL1

DigiKey Part Number
118-CVQ275K20BL1-ND
Manufacturer
Manufacturer Product Number
CVQ275K20BL1
Description
VARISTOR 430V 12KA DISC 20MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
12 kA
Energy
330J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1041,03000 Kč410,30 Kč
2537,48560 Kč937,14 Kč
20032,14165 Kč6 428,33 Kč
40030,94948 Kč12 379,79 Kč
60030,35227 Kč18 211,36 Kč
1 00029,69054 Kč29 690,54 Kč
2 60028,68101 Kč74 570,63 Kč
5 00028,13073 Kč140 653,65 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč