39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721A2401N020

DigiKey Part Number
495-2727-ND
Manufacturer
Manufacturer Product Number
B82721A2401N020
Description
CMC 39MH 400MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82721A2401N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
39 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
2Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.705" L x 0.681" W (17.90mm x 17.30mm)
Height (Max)
0.496" (12.60mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 135
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1037,75400 Kč377,54 Kč
2534,92400 Kč873,10 Kč
5032,92900 Kč1 646,45 Kč
10031,04550 Kč3 104,55 Kč
25028,72528 Kč7 181,32 Kč
60026,67307 Kč16 003,84 Kč
1 20025,15525 Kč30 186,30 Kč
3 00024,86429 Kč74 592,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč