Terminal Magnetic Connector 500 17-19 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63643-1

DigiKey Part Number
A136954-ND
Manufacturer
Manufacturer Product Number
63643-1
Description
CONN MAG TERM 17-19AWG QC 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 500 17-19 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63643-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
500
Terminal Type
Box IDC
Size
4
Termination
Quick Connect
Wire Gauge
17-19 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,04500 Kč110,45 Kč
2510,35640 Kč258,91 Kč
509,86060 Kč493,03 Kč
1009,39030 Kč939,03 Kč
2508,80068 Kč2 200,17 Kč
5008,38030 Kč4 190,15 Kč
1 0007,98008 Kč7 980,08 Kč
3 0007,38479 Kč22 154,37 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč