
Category | Part Status Active |
Manufacturer TDK | Kit Type Common Mode Chokes for Power Lines |
Series | Quantity Assorted |
Packaging Box | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,71000 Kč | 1 790,71 Kč |
| 10 | 1 473,49300 Kč | 14 734,93 Kč |
| 25 | 1 457,32000 Kč | 36 433,00 Kč |
| Unit Price without VAT: | 1 790,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,75910 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| B82721A2122N020 | CMC 6.8MH 1.2A 2LN TH | 3 |
| B82721A2202N001 | CMC 1MH 2A 2LN TH | 3 |
| B82721K2202N001 | CMC 1MH 2A 2LN TH | 3 |
| B82721K2152N001 | CMC 3.3MH 1.5A 2LN TH | 3 |
| B82721K2122N020 | CMC 6.8MH 1.2A 2LN TH | 3 |

