
B82721A2122N020 | |
|---|---|
DigiKey Part Number | 495-2722-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2122N020 |
Description | CMC 6.8MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 280mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2122N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 280mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.681" W (17.90mm x 17.30mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 27,36440 Kč | 684,11 Kč |
| 50 | 25,80240 Kč | 1 290,12 Kč |
| 100 | 24,32620 Kč | 2 432,62 Kč |
| 250 | 22,50648 Kč | 5 626,62 Kč |
| 600 | 20,89757 Kč | 12 538,54 Kč |
| 1 200 | 19,70750 Kč | 23 649,00 Kč |
| 3 000 | 18,96119 Kč | 56 883,57 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



