6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 250mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN112-1.2-02-6M8

DigiKey Part Number
817-2094-ND
Manufacturer
Manufacturer Product Number
RN112-1.2-02-6M8
Description
CMC 6.8MH 1.2A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 250mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 10 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
250mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.697" L x 0.673" W (17.70mm x 17.10mm)
Height (Max)
0.508" (12.90mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1033,11400 Kč331,14 Kč
2530,63200 Kč765,80 Kč
5028,88060 Kč1 444,03 Kč
10027,23020 Kč2 723,02 Kč
25025,19424 Kč6 298,56 Kč
50023,75714 Kč11 878,57 Kč
1 00022,40403 Kč22 404,03 Kč
2 50020,73552 Kč51 838,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč