
B82720S2601N040 | |
|---|---|
DigiKey Part Number | 495-75227-2-ND - Tape & Reel (TR) 495-75227-1-ND - Cut Tape (CT) 495-75227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82720S2601N040 |
Description | CMC 4.4MH 600MA 2LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.4 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720S2601N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.4 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 400mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.524" W (14.50mm x 13.30mm) | |
Height (Max) | 0.421" (10.70mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 25 | 32,11000 Kč | 802,75 Kč |
| 50 | 30,27500 Kč | 1 513,75 Kč |
| 100 | 28,54680 Kč | 2 854,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,36020 Kč | 6 090,05 Kč |
| 500 | 22,97098 Kč | 11 485,49 Kč |
| 750 | 22,19628 Kč | 16 647,21 Kč |
| 1 250 | 21,25804 Kč | 26 572,55 Kč |
| 1 750 | 20,70403 Kč | 36 232,05 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |



