3 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 220mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720S2102N040

DigiKey Part Number
495-B82720S2102N040TR-ND - Tape & Reel (TR)
495-B82720S2102N040CT-ND - Cut Tape (CT)
495-B82720S2102N040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82720S2102N040
Description
CMC 3MH 1A 2LN SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 220mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720S2102N040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
220mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.524" W (14.50mm x 13.30mm)
Height (Max)
0.421" (10.70mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1034,71000 Kč347,10 Kč
2532,11000 Kč802,75 Kč
5030,27500 Kč1 513,75 Kč
10028,54680 Kč2 854,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,36020 Kč6 090,05 Kč
50022,97098 Kč11 485,49 Kč
75022,19628 Kč16 647,21 Kč
1 25021,25804 Kč26 572,55 Kč
1 75020,70403 Kč36 232,05 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč